Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.620 |
5+ | € 99.740 |
10+ | € 93.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TSS2-2200 is a series TSS2 dual stage temperature switch features two independent sensor inputs and control outputs in one device. Typical applications include refrigerators, chillers, food service equipment and medical sterilizers or equipment.
- 230VAC power supply
- PTC: - 58 to 302°F and NTC: -58 to 230°F
- Simple to use dual temperature control device
- Configuration key
- 3-digit and sign, red LED display
- Non-volatile memory backup
- IP64 rating
- Ambient temperature limit range from 32 to 158°F
- Dimension is 3 x 1-27/64 x 2-7/16in
- cURus compliance
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate