Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 126.130 |
| 5+ | € 122.590 |
| 10+ | € 114.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4010-DF
Order Code4286263
Technical Datasheet
SVHCTo Be Advised
Product Overview
TSF-4010-DF is a series TSF-DF thermocouple limit alarm control, UL approved temperature limit control that provides visual alarm status along with a `relay output. The series TSF-DF controls have a built in reset button on the front panel or can accept an external reset signal. Program settings on model TSF-DF controls cannot be changed through the buttons on the device. Typical applications include gas fired oven and burner control.
- Limit alarm control
- TYPE J/K INPUT, 110V power supply, °F unit
- 1 HP horsepower rating (HP)
- IP64 front panel rating
- 4VA at 230VAC power consumption
- Accuracy of ±1% FS
- 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
- Non-volatile memory backup
- Ambient operating temperature range from 32 to 140°F (0 to 60°C)
- UL, CE, cURus approved limit control
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate