Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSCL1290
Order Code4286221
Product RangeSC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 532.140 |
5+ | € 517.230 |
10+ | € 483.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 532.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCL1290
Order Code4286221
Product RangeSC1 Series
Technical Datasheet
Product RangeSC1 Series
SVHCTo Be Advised
Product Overview
SCL1290 is a series SC1 low voltage process/temperature alarm switch module. It is an on-off or limit switch with selectable process signal. It has two form C (SPDT relays which can operate independently, or be logically connected to operate as a DPDT output.
- Thermocouple type J, K, R, S, T, E inputs
- Mounts on standard 35mm DIN rail
- Two colour LED indicator to indicate the status of each output relay
- Programmable input type, scale range, output action, and output type
- Power supply range from 12-24VDC/VAC, 50 to 400Hz
- Isolation of 1500Vrms between outputs, input and power
- Adjustable 0 to 100% of span setpoints
- Adjustable 0.25% to 100% of span deadband
- ±0.02%/°C typical ±0.05%/°C maximum drift
- Ambient temperature range of operating: 32 to 131°F (0 to 55°C); storage: -40 to 176°F (-40 to 80°C)
Technical Specifications
Product Range
SC1 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155