Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-S.
Order Code4285735
Product RangePFT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 700.010 |
5+ | € 665.010 |
10+ | € 630.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 700.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPFT-IAN-B111-S.
Order Code4285735
Product RangePFT Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Accuracy-
Accuracy-
Media TypeLiquid
Process Connection Size1-1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePFT Series
Pressure Max325psi
Port Size1.5"
Supply Voltage DC Max35V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10VDC
Accuracy
-
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
Pressure Max
325psi
Supply Voltage DC Max
35V
Flow Rate Max
-
Supply Voltage Max
35VDC
Accuracy
-
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
PFT Series
Port Size
1.5"
Supply Voltage DC Min
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458