Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 125.400 |
| 5+ | € 121.890 |
| 10+ | € 113.960 |
Product Information
Product Overview
MDPC-121 is a series MDPC mini digital pressure controller. It is a slim, gas pressure sensor that is small in size and light in weight. This pressure controller supports many installation methods and features high measurement accuracy. This small controller yields excellent stability, high shock and vibration resistance. The MDPC also provides good over-load capacity and heat resistance. The MDPC features 6 user selectable pressure units and a large, LED 3-color display with selectable colour options that allow for easy reading. Changing units is simple, and by using the included unit stickers, the pressure unit displayed becomes very clear. The fast parameter copy function makes copying parameters to other MDPC pressure controllers effortless. Key lock mode also prevents any unnecessary changes to the parameters, which can have an effect on the operation. Another characteristic of this multi-talented pressure controller is its ability to detect both positive and negative pressure.
- Range -14.5 to 14.5psi (-100 to 100kPa)
- NPN switch output
- 1 to 5V retransmission
- Outer connection 1/8" PT, inner connection M5
- Polycarbonate, polybutylene terephthalate housing
- Power requirement of 12 to 24VDC ±10% no isolation
- Power consumption of 40mA maximum, current output type of 60mA maximum
- 2-line LCD display
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate