Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLFMF-16-I2.
Order Code4285722
Product RangeLFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 316.170 |
5+ | € 300.370 |
10+ | € 284.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 316.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLFMF-16-I2.
Order Code4285722
Product RangeLFM Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min20l/min
Flow Rate Max180l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Accuracy5%
Media TypeWater
Process Connection Size2"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max-
Product RangeLFM Series
Pressure Max87psi
Port Size2"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
180l/min
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
5%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-
Product Range
LFM Series
Port Size
2"
Supply Voltage DC Min
-
Flow Rate Min
20l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
-
Pressure Max
87psi
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458