Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.330 |
5+ | € 63.500 |
10+ | € 59.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ITA9352D is a series IT industrial thermometer which allows users to easily take accurate temperature measurements in any environment. The case of the IT series is made of die cast aluminium for extra durability in industrial environments. It is used in boiler or chiller temperature monitoring.
- Range from 0 to 120°F (-17 to 49°C)
- 3-1/2˝ stem
- Organic, non-toxic fill fluid
- Dual scale in °F and °C
- Adjustable stem angle
- 228mm aluminium housing
- Glass lens
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
49°C
SVHC
To Be Advised
Sensing Temperature Min
-17°C
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029