Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 641.020 |
5+ | € 623.050 |
10+ | € 582.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 641.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EXGFD5AA is a series E Ultra-Mag™ explosion-proof level switch for powder and bulk solids. This explosion-proof series of level switch for powder and bulk solids that utilize a unique magnetic linkage and diaphragm design to sense the presence of powder and bulk solids in a variety of bins, vessels, and hoppers. Magnetic linkage makes this simple explosion-proof diaphragm switch the most rugged and reliable level control for a variety of products. Typical applications include mining, food and beverage, silos and hoppers.
- Elastomeric diaphragm-venting required
- Flanged, aluminium standard mounting orientation (side)
- Aluminium housing material
- PTFE/glass on silicone rubber, .024˝ thick, (-40 to 350°F), (<gt/> 35 lb/ft³) diaphragm material
- Standard, SPDT, 15A @ 125, 250VAC
- Internal screw set point adjustment
- Sealed switch compartment and sealed leads yield the exceptionally reliable operation
- Extremely sensitive indication and very economical
- Explosion-proof (UL) Class I, Div I- II, Groups C, D; Class II, Div I and II, Groups E, F, and G GP
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001