Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,920.000 |
5+ | € 1,866.000 |
10+ | € 1,745.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
DA-7021-153-12S is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 100-1500psig, 195psig minimum deadband
- 403SS bourdon tube
Technical Specifications
Product Range
DA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.338097