Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 420.260 |
5+ | € 408.480 |
10+ | € 381.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 420.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CS-10 is a series CS diaphragm pressure switch which combines advanced design and precision construction in a small size. Unit is ideal for instrument panels, small compressors and general industrial applications. Visible set point and easy to wire SPDT snap switch reduce installation time. Operates in any position and is vibration resistant.
- Adjustable operating range 1-10psig (.07-.69bar)
- Fixed deadband
- Nylon reinforced buna-N and steel wetted material
- Temperature limit range from -30 to 150°F (-35 to 66°C)
- 15A at 120VAC, 8A at 240VAC electrical ratings
- 1/2" hole for conduit hub conduit connection
- 1/4" female NPT process connection
- Internal screw set point adjustment
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029