Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoAP3
Order Code4288104
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
AP3 is a wireless thermo-anemometer probe which measures air velocity, air flow, and temperature when combined with the Model UHH6 Universal Handheld. In order to prevent damage to the sensing element, the probe has a protective sleeve that slides over the sensor when it is not in use. Markings on the probe allow users to know the insertion depth to obtain better accuracy when traversing the duct. Typical applications include building commissioning and building HVAC test and balance.
- 203.2mm insertion length for use with UHH universal handheld device and Mobile Meter® s/w app
- Air velocity: 45 to 6000FPM, volumetric air: 999,999, temperature: -40 to 212°F
- Stable 15m wireless range
- Thermoplastic elastomer over polycarbonate handle enclosure
- Supplied with wrist strap
- Powered by 3.7V YT562447 lithium ion battery
- Battery charging limits: 32 to 113°F (0 to 45°C)
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222603