Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 611.240 |
5+ | € 594.110 |
10+ | € 555.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 611.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAP-7021-153-33
Order Code4290373
Technical Datasheet
SVHCTo Be Advised
Product Overview
AP-7021-153-33 is a series AP diaphragm operated pressure switch. It is reliable, convenient, compact, low-cost switch for instrument air or other low-pressure applications. Visible set point and external adjustment add convenience. Used on air, noncorrosive gas or liquid service compatible with wetted parts.
- SPDT snap switch
- Plated steel pressure port, buna-N diaphragm
- Adjustable range 10" VAC -50in w.c, maximum pressure 15psig
- Rated 15A at 120VAC, 8A at 240VAC, 0.5A at 120VDC, 0.25A at 240VDC, 3/4 hp at 120VAC, 1hp at 240VAC
- Explosionproof & weatherproof housing provides device protection for outdoor use / harsh environment
- External switch set point adjustment reduces set-up time
- 22.23mm hole for 12.7mm conduit hub conduit connection
- 1/4" female NPT process connection
- Can be mounted in any position
- Temperature limit range from -30 to 150°F (-35 to 66°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001