Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 246.550 |
5+ | € 239.640 |
10+ | € 224.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 246.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A4-2 is a rugged series A4 differential pressure switch which offers field adjustments and can handle system pressures up to 6000psig. Piston design allows mounting in any orientation. The switch is capable of carrying moderate shock and vibratory loads.
- Repeatability ±4psi (.28bar)
- SPDT switch(AC: 3VA, 0.25A at 120VAC, DC: 5VA, 0.25A at 175VDC)
- 24AWG X 30.5cm wire leads connection
- 1/4" female NPT process connection
- Mounted in any position
- Temperature limit range from -65 to 225°F (-54 to 107°C)
- Pressure limit of 2000psid (138bar), 6000psig (413bar)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155