Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No16C-5
Order Code4286127
Product Range16C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 121.090 |
| 5+ | € 117.700 |
| 10+ | € 110.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No16C-5
Order Code4286127
Product Range16C Series
Technical Datasheet
Thermocouple TypeMulti
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max-
Output Voltage Min-
Product Range16C Series
SVHCTo Be Advised
Product Overview
16C-5 is a compact Series 16C temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the Series 16C can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. Typical applications include oven, boiler, or chiller control, hot plates/melt pots, food service equipment, environmental chambers and packaging equipment.
- Supply power range from 100-240VAC
- 1/16 DIN temperature controller with current output
- On/off, PID, or manual output control
- RS-485 standard
- Power consumption of 5VA maximum
- Operating temperature: 32 to 122°F (0 to 50°C)
- IP56 rated
- Universal input accepts process transmitters, RTD’s or thermocouple signals
Technical Specifications
Thermocouple Type
Multi
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
16C Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16284