Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No16C-3
Order Code4286126
Product Range16C Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.400 |
5+ | € 122.850 |
10+ | € 114.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No16C-3
Order Code4286126
Product Range16C Series
Technical Datasheet
Thermocouple TypeMulti
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max250VAC
Output Voltage Min-
Product Range16C Series
SVHCTo Be Advised
Product Overview
16C-3 is a compact Series 16C temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the Series 16C can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. Typical applications include oven, boiler, or chiller control, hot plates/melt pots, food service equipment, environmental chambers and packaging equipment.
- Supply power range from 100-240VAC
- 1/16 DIN temperature controller with relay output
- On/off, PID, or manual output control
- RS-485 standard
- Power consumption of 5VA maximum
- Operating temperature: 32 to 122°F (0 to 50°C)
- IP56 rated
- Universal input accepts process transmitters, RTD’s or thermocouple signals
Technical Specifications
Thermocouple Type
Multi
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
16C Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate