Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No16B-23
Order Code4286116
Product Range16B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 148.660 |
| 5+ | € 144.500 |
| 10+ | € 135.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 148.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No16B-23
Order Code4286116
Product Range16B Series
Technical Datasheet
Thermocouple TypeMulti
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max250VAC
Output Voltage Min-
Product Range16B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16B-23 is a series 16B temperature/process loop controller offers advanced control features for the most demanding temperature or process applications. Designed with dual, 4 digit LED displays for local indication of the process value, set point, and output conditions. Typical applications include oven, boiler, or chiller control, environmental chambers, hot plates / melt pots, medical equipment, packaging equipment and food service equipment.
- Supply power range from 100-240VAC
- 1/16 DIN temperature/process controller with voltage pulse output 1 and relay output 2
- On/off, PID, or manual output control
- Stage control program for up to 64 ramp/soak actions
- Power consumption of 5VA maximum
- Operating temperature: 32 to 122°F (0 to 50°C)
- IP56 rated
- Universal input accepts process transmitters, RTD’s or thermocouple signals
Technical Specifications
Thermocouple Type
Multi
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
16B Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476