Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.630 |
25+ | € 6.360 |
50+ | € 5.680 |
100+ | € 5.240 |
250+ | € 4.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWS-01-01
Order Code3127205
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric5mm
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS-01-01 is a 160mm Wire Stripper made of chrome vanadium steel and lockable brass adjusting screw. It is suitable for use with up to 5mm in diameter solid and stranded wires.
- Punch-CR-V6150 + chrome finished
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16