Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoN9-26
Order Code3775881
Product RangeSoldering Tips
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
3+ | € 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoN9-26
Order Code3775881
Product RangeSoldering Tips
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleChisel
For Use WithDuratool D03464 Soldering Station
Product RangeSoldering Tips
SVHCTo Be Advised
Product Overview
Chisel tip for use with the Duratool D03464 soldering station.
- Tip shape: chisel
- Tip dimensions: 2mm
- Gross weight: 4.35 g
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Tip N9-26
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Duratool D03464 Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
Soldering Tips
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05