Print Page

Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.500 |
2+ | € 81.120 |
4+ | € 77.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMT-535
Order Code1712124
Technical Datasheet
Overall Length254mm
Cutting Capacity Max32mm
Cut TypeStraight
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MT-535 is a heavy-duty Straight Cutter with low hand force for easy and efficient operation. It is made with 4340 off wax blade and carbon steel frame.
- Black oxide finish
- Durable and compact design
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Overall Length
254mm
Cut Type
Straight
SVHC
No SVHC (17-Dec-2014)
Cutting Capacity Max
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82