Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.200 |
10+ | € 17.190 |
25+ | € 15.530 |
50+ | € 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23795
Order Code2527492
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MC23795
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048626