Print Page
Image is for illustrative purposes only. Please refer to product description.
291 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.960 |
4+ | € 5.340 |
10+ | € 5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03428
Order Code3617687
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeFlush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
- 8mm Long jaw with angled head for flush-cutting applications on up to 16 gauge (1.3mm) copper and soft wire
- TPR handle
- Flush cut micro soft wire cutter
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09