Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.210 |
4+ | € 4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03423
Order Code3617681
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.8mm to 2.6mm
For Use WithSolid and Stranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
- Cut and strip 10-20 AWG solid and stranded wire
- Comfortable soft grip handle
- Spring loaded action
- Holes in the side of the jaws for lopping solid wire
- Use pliers nose to tighten or loosen small nuts
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid and Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.8mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14