Print Page
Image is for illustrative purposes only. Please refer to product description.
541 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.270 |
5+ | € 2.830 |
10+ | € 2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03004
Order Code2543007
Technical Datasheet
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric0.5mm to 4mm
For Use WithCable
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Pressed steel stripper for cables up to 3mm dia. Hardened and tempered sprung steel blades. Red insulated handles. Adjustable screw controller.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
Cable
SVHC
No SVHC (16-Jan-2020)
Stripping Capacity Metric
0.5mm to 4mm
Product Range
-
Technical Docs (1)
Alternatives for D03004
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09