Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02152
Order Code2103249
Also Known AsGTIN UPC EAN: 5051259013056
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02152
Order Code2103249
Also Known AsGTIN UPC EAN: 5051259013056
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D02152
1 Product Found
Product Overview
A 21 piece tool kit ideal for the household, supplied in a handy fold-up blow moulded carry case.
- Kit Contents:
- Precision Screwdrivers: Slotted: 1.4, 1.8, 1.8, 2.4 and 3mm; Phillips: PH0, PH1
- Screwdrivers: Slotted 5mm, Phillips: PH3
- Craft knife
- Hacksaw and blade
- 3m Tape measure
- 8oz Claw hammer
- Mains tester
- 8" Adjustable spanner
- 8" Slip joint pliers
- 6" Long nose pliers
- 6" Combi pliers
- 10 x 50mm Nails
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.83