Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01915
Order Code2103232
Also Known AsGTIN UPC EAN: 5051259012059
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01915
Order Code2103232
Also Known AsGTIN UPC EAN: 5051259012059
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This quality tool box with tools is supplied in a powder coated, steel box with a carry handle and moulded insert trays to keep tools safe and tidy.
- Contents:
- 150mm Long Nose pliers
- 150mm Combination Pliers
- 225mm Water Pump Pliers
- 240mm Locking Pliers
- Hex Key: 1.5,2,2.5,3,4,5,6,8,10mm
- 200mm Adjustable wrench
- ⅜" Dr.Socket: 14,15,16,17,18,19,21,22 mm
- ⅜" Dr. x 3" Extension Bar
- Universal joint ⅜"
- Adaptor ⅜" x ¼"
- ⅜" Dr. Quick Release Ratchet Handle
- ¼" Dr.Socket: 4,4.5,5,5.5,6,7,8,9,10,11,12,13mm
- Screwdriver Socket Handle ¼"
- Double open spanner 8x9,10x11,12x13,14x15mm
- Slotted: 5 x 75, 6 x 100, 8 x 150mm
- Phillips: PH1 x 75, PH2 x 100mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8