Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01914
Order Code2103231
Also Known AsGTIN UPC EAN: 5051259012042
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01914
Order Code2103231
Also Known AsGTIN UPC EAN: 5051259012042
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This quality tool set is supplied in a powder coated, steel chest with a carry handle and moulded insert trays to keep tools safe and tidy.
- Contents:
- 175mm Combination pliers
- 150mm Long Nose pliers
- 150mm Diagonal pliers
- 250mm Water pump pliers
- 8oz Claw hammer
- 200mm Adjastable wrench
- 18mm Knife
- Hex key set: 2.5mm-10mm
- Torx key set : T9-T40
- Slotted: 8 x150,6x100,5x75mm
- Phllips: PH2 x 100,PH1 x 75mm
- Screwdriver handle bit holder
- 1/2" Drive Sockets: 10-11-12-13-14-15-17-19mm
- 21mm Spark plug socket
- Ratchet handle 1/2"
- 1/4" Dr.Sockets: 5-6-7-8-9-10-11-12-13mm
- Combination Spanners 8-10-11-12-13-14-15-16-17-19mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5