Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01024
Order Code1696728
Technical Datasheet
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithCoaxial Cables
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The D01024 is a No.2 Coaxial Stripper for two or three-level stripping of all common coaxial cables (antenna and transmission cables) of 4.8 to 7.5mm outer diameter and also strips flexible cables such as 3 x 0.75mm², 10 and 16mm².
- Needs no adjustment of the cutting depth
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
For Use With
Coaxial Cables
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05