Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00780
Order Code2444317
Product RangeDuratool - Electrical Socket Screws
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00780
Order Code2444317
Product RangeDuratool - Electrical Socket Screws
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length50mm
Fastener MaterialSteel
Fastener PlatingNickel
Screw Head StyleRaised / Countersunk Head Slotted
Product RangeDuratool - Electrical Socket Screws
SVHCNo SVHC (17-Dec-2014)
Product Overview
Electrical screws designed to replace those used in standard electrical sockets, blanking plates, switches and pattresses etc. The screws are nickel plated and supplied in packs of 50.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
50mm
Fastener Plating
Nickel
Product Range
Duratool - Electrical Socket Screws
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16