Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00095
Order Code1447400
Also Known AsGTIN UPC EAN: 5051259001572
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00095
Order Code1447400
Also Known AsGTIN UPC EAN: 5051259001572
Technical Datasheet
Throat Diameter-
Throat Capacity101.6mm
Clamp MaterialSteel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00095
0 Products Found
Product Overview
- All metal construction
- G clamp with fine thread
- Matt black finish
Technical Specifications
Throat Diameter
-
Clamp Material
Steel
SVHC
No SVHC (17-Dec-2014)
Throat Capacity
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62006