Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.620 |
25+ | € 6.350 |
50+ | € 5.670 |
100+ | € 5.230 |
250+ | € 4.940 |
Product Information
Product Overview
This precision-engineered Wire Stripper is crafted for efficient wire handling and stripping tasks. With a length of 127mm, this compact yet powerful tool fits comfortably in your hand, offering exceptional control and maneuverability. Designed for versatility, this Wire Stripper is capable of handling wire sizes ranging from 10 to 30 AWG, making it suitable for a wide array of applications. Whether you're working with fine electronic wiring or thicker cables, this tool ensures clean and precise stripping results every time. Crafted with durability in mind, this Wire Stripper features a sleek black oxide finish, enhancing its resistance to wear and corrosion while adding a professional touch to your toolkit. Experience effortless wire stripping with our reliable and high-performance Wire Stripper, designed to meet the demands of professionals and enthusiasts alike.
- Wire stripper for stripping wire from 10 to 30AWG [Ø0.25mm to Ø2.5mm]
- 2.3mm mild carbon steel material
- Black oxide finish
- PVC handles
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Instrumentation, Hobby & Education, Construction, Maintenance & Repair, Production, Prototyping, Utilities
Technical Specifications
30AWG to 10AWG
Wires
To Be Advised
0.25mm to 2.5mm
Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate