Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.070 |
5+ | € 17.380 |
10+ | € 16.440 |
20+ | € 15.500 |
50+ | € 13.990 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 26.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1300 P4 +/PWR
Order Code4559161
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity-
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Weight145g
Battery IEC CodeLR20
Battery NEDA Code13A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Weight
145g
Battery NEDA Code
13A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
4
Battery IEC Code
LR20
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568