Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOMUS
Manufacturer Part NoS1
Order Code1265801
Product RangeDomus - 4 Inch Extractor Fans
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOMUS
Manufacturer Part NoS1
Order Code1265801
Product RangeDomus - 4 Inch Extractor Fans
Technical Datasheet
Power Rating15W
Supply Voltage240VAC
Diameter-
Fan Flow Rate-
External Depth91mm
External Height141mm
No. of Output Settings-
External Width141mm
Product RangeDomus - 4 Inch Extractor Fans
Plug Type-
Product Overview
Axial extractor fan
- Window or wall fixing options
- IPx4 splash-proof rating
- Fire retardant and UV stabilised materials
- Quick and easy installation
- Insulation class II, double insulated
- 15W power consumption
- Motors fitted with thermal fuses
- Single speed with remote switch operation
- Extraction rate: 94m³/hr
- For use with 4" ducting and accessories
Technical Specifications
Power Rating
15W
Diameter
-
External Depth
91mm
No. of Output Settings
-
Product Range
Domus - 4 Inch Extractor Fans
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
240VAC
Fan Flow Rate
-
External Height
141mm
External Width
141mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65