Print Page
Image is for illustrative purposes only. Please refer to product description.
2,436 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.130 |
10+ | € 0.705 |
100+ | € 0.462 |
500+ | € 0.361 |
1000+ | € 0.327 |
5000+ | € 0.255 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX618
Order Code9526528
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current3.5A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
Product Overview
The ZTX618 is a 20V E-Line Silicon NPN Planar Medium Power High Gain Transistor featuring high gain and low saturation voltages. Power MOSFET gate driver in conjunction with complementary ZTX718.
- Excellent hFE characteristics up to10A (pulsed)
- Extremely low saturation voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3.5A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
140MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability