Print Page
Image is for illustrative purposes only. Please refer to product description.
141,301 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.110 |
50+ | € 0.0519 |
100+ | € 0.0359 |
500+ | € 0.028 |
1500+ | € 0.025 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT3904-7-F
Order Code1773602
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMBT3904-7-F is a 40V NPN small signal transistor. It is ideal for medium power amplification and switching.
- Collector-base breakdown voltage is 60V minimum at (IC = 10μA, IE = 0)
- Collector cut-off current is 50nA maximum at (VCE = 30V, VEB(off) = 3.0V)
- Collector-emitter saturation voltage is 0.20V maximum at (IC = 10mA, IB = 1.0mA)
- Input capacitance is 8.0pF maximum at (VEB = 0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 10Kohm maximum at (VCE = 10V, IC = 1.0mA, f = 1.0KHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = 20V, IC = 10mA, f = 100MHz)
- Noise figure is 5.0dB maximum at (VCE = 5.0V, IC = 100μA, RS = 1.0Kohm, f = 1.0KHz)
- Rise time is 35ns maximum at (VCC = 3.0V, IC = 10mA, VBE(OFF) = - 0.5V, IB1 = 1.0mA)
- Fall time is 50ns maximum at (VCC = 3.0V, IC = 10mA, B1 = IB2 = 1.0mA)
- Operating temperature range from -55°C to +150°C, SOT23 package
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
310mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MMBT3904-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454