Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.338 |
10+ | € 0.235 |
100+ | € 0.181 |
500+ | € 0.146 |
1000+ | € 0.140 |
5000+ | € 0.131 |
10000+ | € 0.128 |
Product Information
Product Overview
The LMV358M8G-13 is a low voltage general purpose dual Operational Amplifier with rail-to-rail output. It is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range includes ground. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/μs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.
- Crossover distortion eliminated
- 190μA Typical low supply current
Applications
Signal Processing, Portable Devices
Technical Specifications
2Channels
1V/µs
MSOP
Low Voltage
1.7mV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
1MHz
2.7V to 5.25V
8Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
MSL 3 - 168 hours
MSOP
1MHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate