Print Page
Image is for illustrative purposes only. Please refer to product description.
2,031 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.225 |
10+ | € 0.151 |
100+ | € 0.149 |
500+ | € 0.147 |
1000+ | € 0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2902QS14-13
Order Code3946215
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth700kHz
No. of Amplifiers4 Amplifier
Slew Rate0.3V/µs
Product Overview
LM2902QS14-13 is a quad-channel device that consists of four independent high-gain operational amplifiers with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supply
- Very low supply current drain – independent of supply voltage
- Internally compensated with unity gain
- Input common-mode voltage range includes ground
- Differential input voltage range equal to power supply voltage
- Qualified to AEC-Q100 grade 1, PPAP capable
- Input offset voltage temperature drift is 7µV/℃ typ at VCC = +5.0V, full range
- Input bias current is -20nA typ TA = +25°C, IIN+ or IIN- with OUT in linear range, VCMR = 0V
- SO-14 package
- Ambient temperature range from -40 to +125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SOIC
Bandwidth
700kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability