Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F6V8S92-7
Order Code3945505
Product RangeDZ9FxxS92 Series
Technical Datasheet
5,840 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.156 |
| 10+ | € 0.108 |
| 100+ | € 0.0467 |
| 500+ | € 0.0406 |
| 1000+ | € 0.0374 |
| 5000+ | € 0.0366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F6V8S92-7
Order Code3945505
Product RangeDZ9FxxS92 Series
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation200mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDZ9FxxS92 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
DZ9FxxS92 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability