Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDSR6V600D1
Order Code1902401
Product RangeDSR6V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSR6V600D1
Order Code1902401
Product RangeDSR6V
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time35ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product RangeDSR6V
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
3V
Forward Surge Current
60A
Diode Case Style
TO-252 (DPAK)
Product Range
DSR6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004