Print Page
Image is for illustrative purposes only. Please refer to product description.
3,680 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.532 |
50+ | € 0.325 |
250+ | € 0.209 |
1000+ | € 0.126 |
5000+ | € 0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2990UDJ-7
Order Code3577043
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel450mA
Continuous Drain Current Id P Channel450mA
Drain Source On State Resistance N Channel0.6ohm
Drain Source On State Resistance P Channel0.6ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
450mA
Drain Source On State Resistance P Channel
0.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
450mA
Drain Source On State Resistance N Channel
0.6ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability