Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ15-7
Order Code2077973
Product RangeDFLZ1
Technical Datasheet
3,151 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.353 |
10+ | € 0.258 |
100+ | € 0.152 |
500+ | € 0.129 |
1000+ | € 0.122 |
5000+ | € 0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ15-7
Order Code2077973
Product RangeDFLZ1
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLZ1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLZ15-7 is a surface mount Power Zener Diode with moulded plastic/green moulding compound case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection.
- 1W Power dissipation on FR-4 PCB
- Lead-free finish
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Patented interlocking clip design for high surge capacity, US patent #7,095,113
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SMD
Operating Temperature Max
150°C
Product Range
DFLZ1
SVHC
Lead (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability