Print Page
Image is for illustrative purposes only. Please refer to product description.
3,031 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.321 |
10+ | € 0.224 |
100+ | € 0.154 |
500+ | € 0.0983 |
1000+ | € 0.0934 |
5000+ | € 0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04S-7
Order Code3127269
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
D1213A-04S-7 is a low-capacitance TVS diode array.
- IEC 61000-4-2 (ESD): air ±15kV, contact ±8kV
- 4 channels of ESD protection
- Low channel input capacitance of 0.85pF typical
- Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI™, HDMI™, PCI
- Operating supply voltage is 3.3V typ at TA = +25°C
- Peak pulse current is 5.0A at 8/20µs, TA = +25°C
- Reverse breakdown voltage is 6.0V min at IR = 1mA, TA = +25°C
- Dynamic resistance is 0.9ohm typ at IPP = 1A, TA = +25°C
- SOT363 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability