Print Page
Image is for illustrative purposes only. Please refer to product description.
288,969 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.217 |
50+ | € 0.137 |
100+ | € 0.085 |
500+ | € 0.0622 |
1500+ | € 0.0553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS123-7-F
Order Code1843725
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BSS123-7-F is a N-channel enhancement mode field effect transistor. It is produced using Diodes Incorporated’s proprietary, high density and advanced trench technology. This product has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This product is particularly suited for low-voltage, low-current applications such as small servo motor controls, power MOSFET gate drivers, switching applications.
- Low gate threshold voltage, low input capacitance, fast switching speed
- Low input/output leakage, high drain-source voltage rating
- Drain-source voltage is 100V at TA = +25°C
- Continuous gate-source voltage is ±20V at TA=+25°C, VGS = 10V
- Pulsed continuous drain current is 0.68A at TA=+25°C, VGS = 10V
- Power dissipation is 300mW at TA = +25°C
- Static drain-source on-resistance is 3.2ohm typ at VGS = 10V, ID = 0.17A, TA = +25°C
- Drain-source breakdown voltage is 100V min at VGS = 0V, ID = 250µA, TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS123-7-F
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008