Print Page
Image is for illustrative purposes only. Please refer to product description.
933 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.267 |
10+ | € 0.180 |
100+ | € 0.137 |
500+ | € 0.131 |
1000+ | € 0.126 |
5000+ | € 0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR420UW6Q-7
Order Code3577024
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min-
Input Voltage Max40V
Output Voltage Max40V
Output Current Max500mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q101
Device TopologyLinear
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Linear
Input Voltage Min
-
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOT-26
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability