Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAV23C-7-F
Order Code1843729
Product RangeBAV23
Technical Datasheet
2,470 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.143 |
10+ | € 0.0924 |
100+ | € 0.0705 |
500+ | € 0.0639 |
1000+ | € 0.0525 |
5000+ | € 0.041 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV23C-7-F
Order Code1843729
Product RangeBAV23
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV23
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAV23C-7-F is a surface mount high voltage dual Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion.
- Fast switching speed
- High reverse breakdown voltage
- Low leakage current
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV23
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability