Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAV16W-7-F
Order Code3127215
Product RangeBAV16
Technical Datasheet
5,182 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0991 |
50+ | € 0.0505 |
100+ | € 0.0475 |
500+ | € 0.0456 |
1500+ | € 0.0357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV16W-7-F
Order Code3127215
Product RangeBAV16
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAV16
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BAV16W-7-F is a fast switching diode for general purpose switching applications.
- Fast switching speed
- RMS reverse voltage is 71V at TA = +25°C
- Forward continuous current is 300mA at TA = +25°C
- Power dissipation is 400mW
- Reverse breakdown voltage is 100V min at IR = 1.0µA, TA = +25°C
- Peak reverse current is 1.0µA typ at VR = 75V, TA = +25°C
- Total capacitance is 2.0pF max at VR = 0, f = 1.0MHz, TA = +25°C
- Reverse recovery time is 4.0ns max at IF = IR = 10mA, IRR = 0.1 x IR, RL = 100 ohm, TA = +25°C
- SOD123 package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAV16
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045