Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.648 |
10+ | € 0.642 |
100+ | € 0.591 |
500+ | € 0.463 |
1000+ | € 0.371 |
2500+ | € 0.301 |
5000+ | € 0.230 |
Product Information
Product Overview
AP9211SA-AA-HAC-7 is an AP9211 series single-chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application. The AP9211 includes a 1-cell Lithium ion battery protection chip and dual N-CH MOSFET with common drain. The AP9211 provides rich battery protection features and can turn-off the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9211 has built-in fixed delay time to save external components. Typical applications include Li+ rechargeable battery pack.
- Supply voltage range from 1.5V to 5.5V
- 8V OV charger detection voltage and 7.3V OV charger release voltage
- Overcharge detection voltage VCU is 4.375V
- Overcharge release voltage VCL is 4.175V
- Built-in fixed detection delay time (+25°C) is accuracy ±20%
- Standard RSS(ON), permission 0V battery charge function
- Auto release overcharge protection mode
- Power down mode: yes (auto-wake-up)
- U-DFN2030-6 (Type C) package
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion
1Cells
UDFN2030-EP
1.5V
-40°C
Surface Mount
MSL 1 - Unlimited
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
-
6Pins
5.5V
85°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate