Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.430 |
10+ | € 0.329 |
100+ | € 0.298 |
500+ | € 0.267 |
1000+ | € 0.256 |
2500+ | € 0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH9251-W-7
Order Code3373791
Technical Datasheet
Hall Effect TypeOmnipolar
Operating Point Typ60G
Release Point Typ50G
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Sensor Case StyleSC-59
Sensor Case / PackageSC-59
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Omnipolar
Release Point Typ
50G
Supply Voltage Min
2.5V
Sensor Case Style
SC-59
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Operating Point Typ
60G
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SC-59
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability