Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.401 |
10+ | € 0.385 |
100+ | € 0.368 |
500+ | € 0.352 |
1000+ | € 0.335 |
2500+ | € 0.319 |
Product Information
Product Overview
AH49FNTR-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include position sensing, liquid level sensing, weight sensing, ferrous metal detector, vibration sensing, rotary encoder, magnetic code reading, motor control, and current sensing.
- Power consumption of 3.0mA at VCC = 5V for energy efficiency
- Single current sourcing output
- Linear voltage output for circuit design flexibility
- Low noise output virtually eliminates the need for filtering
- A stable and accurate output
- High ESD rating: 6000V (human body model), 600V (machine model)
- Supply voltage range from 3 to 8V
- Quiescent output voltage is 2.5V typ at VCC = 5V, TA = +25°C, B = 0 (gauss)
- SC59 package
- Temperature range from -40°C to +105°C
Technical Specifications
Linear
SC-59
3Pins
8V
105°C
-
No SVHC (27-Jun-2024)
Linear
SC-59
3V
-40°C
AH49F Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate