Print Page
Image is for illustrative purposes only. Please refer to product description.
3,750 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.610 |
| 10+ | € 0.471 |
| 100+ | € 0.412 |
| 500+ | € 0.344 |
| 1000+ | € 0.317 |
| 2500+ | € 0.311 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH182-PG-B
Order Code3373760
Technical Datasheet
Switch TypeHall Effect Switch
Hall Effect TypeSwitch
Operating Point Typ40G
Release Point Typ30G
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Hall Effect Switch
Operating Point Typ
40G
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Hall Effect Type
Switch
Release Point Typ
30G
Supply Voltage Min
2.5V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001