Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N4448WS-7-F
Order Code1843752
Product Range1N4448
Technical Datasheet
21,064 In Stock
9,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.188 |
10+ | € 0.102 |
100+ | € 0.0753 |
500+ | € 0.0525 |
1000+ | € 0.0436 |
5000+ | € 0.0258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4448WS-7-F
Order Code1843752
Product Range1N4448
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current500mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4448
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N4448WS-7-F is a small surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used for general purpose switching applications.
- Fast switching speed
- High conductance
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- PPAP Capable
- UL94V-0 Flammability rating
- Moisture sensitivity level 1 per J-STD-020
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4448
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1N4448WS-7-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability